SMC G 3/4 Automatic Condensate Drain 400cm³/min, AD600-06

RS Stock No.:
2342003
Mfr. Prt No.:
AD600-06
Brand:
SMC
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
RS stock number 2342003
Product description SMC G 3/4 Automatic Condensate Drain 400cm³/min, AD600-06
Manufacturer / Brand SMC
Manufacturer part number AD600-06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Pneumatic Auto Drain - AD Series

SMC AD series automatic drip leg drain. Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and downtime. Drop leg auto drains can be installed at low points in the system and with the tank to help stop condensation collecting.

Note

For Bracket see 255005486.

Float type automatic drain valve
Bowl capacity 400cc/min (0.7MPa water discharge)
Temperature range -5°C to +60°C
Installed at low points in a compressed air system to drain off water

L724554-01L234198-01

Specifications

Attribute Value
Brand SMC
Manufacturer Series AD
Drain Type Automatic
Inlet Port G 3/4
Outlet Port G 3/4
Bowl Capacity 400 cm³/min
Dimensions 183 x 112 x 112 mm
Minimum Operating Temperature +5 °C
Height 183 mm
Minimum Operating Pressure 3 bar
Inlet Port Thread Standard G
Depth 112 mm
Maximum Operating Temperature +60 °C
Width 112 mm
Maximum Operating Pressure 9.9 bar
Checking stock...
IDR
3,357,424.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,357,424.01
*price per unit indicative
"SMC G 3/4 Automatic Condensate Drain 400cm³/min, AD600-06" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda