Rose Polyester Standard, Grey Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, 110 x 75 x 75.5mm

RS Stock No.:
2291343
Mfr. Prt No.:
02081108
Brand:
Rose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2291343
Product description Rose Polyester Standard, Grey Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, 110 x 75 x 75.5mm
Manufacturer / Brand Rose
Manufacturer part number 02081108
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
RS stock number 2291343
Product description Rose Polyester Standard, Grey Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, 110 x 75 x 75.5mm
Manufacturer / Brand Rose
Manufacturer part number 02081108

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Standard Polyester General Purpose Enclosures Sealed.

Standard polyester general purpose enclosures have a global structure, are lightweight and still are impact resistant with a high mechanical strength. This general purpose enclosure is ideal for terminal installation and various other electronic components. With good protection provided from some acids, oils and fats which are found in chemical environments like the food industry and chemical industries plus with a range of sizes available this enclosure is an excellent choice.

Features and Benefits.

Standard general purpose enclosure.
Global structure.
Lightweight.
High mechanical strength.
Robust.
Made from Glass fibre reinforced thermoset polyester.
Grey colour (RAL 7000).
IP 66 (EN 60529).
Impact resistant 7 joule (EN 60079-0).
Disruptive strength IEC 60243-1.
Fully insulated.
Self-extinguishing UL 94 V-0.
Halogen free.
Resistant to some acids, oils, fat.
Temperature range -40°C to +100°C.
Fixing holes outside sealed area.
Can be DIN Rail mounted and mounted with a fixing plate.

Typical Applications.

Installation terminals.
Electronic components.
Mechanical engineering.
Food industry.
Chemical industry.

(IP) Ingress Protection rating and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures

FAQ’s.

Can the enclosure be used outside?

IP 66 protection provides total dust protection and is also waterproof from high pressure water.

What is supplied?

Enclosure.
Lid.
Seal.
Captive stainless steel screws.
Base with 2 or 4 Earthing screws.

Enclosure Certificates.

E66473, Lloyd Register, Maritime register, UL 508.

L223427-01

Specifications

Attribute Value
Brand Rose
Body Material Glass Fibre Reinforced Thermoset Polyester, Graphite
External Length 110 mm
Range Polyester Enclosure
External Height 75.5 mm
External Width 75 mm
External Dimensions 110 x 75 x 75.5 mm
IP Rating IP66
Colour Grey
Lid Colour Grey
Flanged No
Shielded No
Series Polyester Standard
Number Of Knockouts 0
Hazardous Area Certification Lloyds Register, Maritime Register, UL 508
Weight 360 g
Gasket Material Chloroprene
RAL Code RAL 7000
Checking stock...
IDR
819,400.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1819,400.68
*price per unit indicative
"Rose Polyester Standard, Grey Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, 110 x 75 x 75.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda