Lindstrom Steel Pliers Long Nose Pliers, 155.5 mm Overall Length

RS Stock No.:
2284109
Mfr. Prt No.:
RX7892
Brand:
Lindstrom
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
RS stock number 2284109
Product description Lindstrom Steel Pliers Long Nose Pliers, 155.5 mm Overall Length
Manufacturer / Brand Lindstrom
Manufacturer part number RX7892

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Lindstrom Pliers

Precision-manufactured electronic pliers.

Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1


Specifications

Attribute Value
Brand Lindstrom
Plier Type Long Nose Pliers
Tip Style Straight
Jaw Length 29 mm
Overall Length 155.5 mm
Material Steel
ESD Safe Yes
Checking stock...
IDR
1,880,782.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,880,782.59
*price per unit indicative
"Lindstrom Steel Pliers Long Nose Pliers, 155.5 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda