Adaptaflex S Galvanised Steel Flexible Conduit Metal 25mm x 10m

RS Stock No.:
2275262
Mfr. Prt No.:
7TCA296010R0086 S25/10M
Brand:
Adaptaflex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2275262
Product description Adaptaflex S Galvanised Steel Flexible Conduit Metal 25mm x 10m
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296010R0086 S25/10M
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
RS stock number 2275262
Product description Adaptaflex S Galvanised Steel Flexible Conduit Metal 25mm x 10m
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296010R0086 S25/10M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Adaptaflex Steel Type S - Flexible Galvanised Conduit

Adaptaflex steel type S, helically wound, galvanised steel conduit works well in high temperatures and where high mechanical strength is needed. This type of conduit has been created and designed to a high quality standard, offering reliability and durability.

Features and Benefits

• Features high flexibility, with a minimum bend radius of 45mm.
• Conduit cable management systems are increasingly needing to feature a low fire hazard specification in cable applications, they are a great solution for helping to protect personnel and property. This type of galvanised flexible conduit is inherently a (LFH) low fire hazard product.
• Has a low IP40 rating, this is the international protection rating which shows that the conduit is protected from tools and small wires that are greater than 1mm (dust) but is not protected from liquids.
• Made up from galvanised steel, this type of material is steel that has had a layer of zinc coating. Giving the conduit added protection from rust, a longer life and enables a better resistance to mechanical damage.
• Features a Tensile Strength 1000N and a Compression Strength 1500N/50mm.
• -50 °C → +300 °C static, -45 °C → 250 °C moving
• High UV Protection and Fatigue Life
• EC001179 - Protective metallic hose

Typical Applications

• Underfloor wiring, such as computers or floor boxes
• Halogen free areas
• Airports, hospitals, public buildings
• Indoors / Outdoors
• Light Industrial
• Commercially buildings
• Industrial buildings

What does LFH mean?

LFH stands for Low Fire Hazard, to break this definition down further, this type of conduit is highly flame retardant which means that it can contribute to the prevention of a fire or limit the development of one starting. Through having the LFH specification, this electrical conduit has low smoke emissions which helps if there was a fire, allowing personnel to see their way through to an exit or to escape the fire. LFH also means that the conduit has low toxicity, and is halogen free which removes halogen acid gas emission.


Specifications

Attribute Value
Brand Adaptaflex
Nominal Diameter 25 mm
Material Galvanised Steel
Conduit Type Flexible
Colour Metal
Outer Diameter 25 mm
Interior Diameter 21.4 mm
Length 10 m
IP Rating IP40
Coating Material Uncoated
Series S
Maximum Operating Temperature +250 °C
Minimum Operating Temperature -45 °C
Minimum Bend Radius 55 mm
Checking stock...
IDR
1,197,214.46
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,197,214.46119,721.45
*price per unit indicative
"Adaptaflex S Galvanised Steel Flexible Conduit Metal 25mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda