SMC MSQ Series Pneumatic Rotary Actuator, 190° Rotary Angle, 15mm Bore

RS Stock No.:
2274449
Mfr. Prt No.:
MSQB10A
Brand:
SMC
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
RS stock number 2274449
Product description SMC MSQ Series Pneumatic Rotary Actuator, 190° Rotary Angle, 15mm Bore
Manufacturer / Brand SMC
Manufacturer part number MSQB10A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC MSQ Series Actuator

The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.

Operating range of 0-190° by angle adjusting screw
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available

L227444-02L227444-01

Specifications

Attribute Value
Brand SMC
Manufacturer Series MSQ
Bore 15 mm
Rotary Angle 190 °
Absolute Maximum Pressure 1 MPa
Cushioning Type Rubber
Port Connection M5 x 0.8
Weight 530 g
Checking stock...
IDR
8,731,358.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,731,358.27
*price per unit indicative
"SMC MSQ Series Pneumatic Rotary Actuator, 190° Rotary Angle, 15mm Bore" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda