LAG Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel

RS Stock No.:
2270611
Mfr. Prt No.:
17132 FR
Brand:
LAG

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2270611
Product description LAG Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 17132 FR
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
RS stock number 2270611
Product description LAG Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 17132 FR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Stainless Steel Castors

Nylon Polyamide Wheel, Stainless Steel Fork, Medium Duty, Series INOX 20

A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.

Plate fixing castor made from hygienic materials
Resistant to corrosion, abrasion & shock
Easy running under heavy loads
Operating Temperature -30°C to +80°C
Wheel series P
Stainless steel fork material


Specifications

Attribute Value
Brand LAG
Wheel Diameter 125 mm
Load Capacity 250 kg
Overall Height 160 mm
Wheel Width 40 mm
Mounting Type Plate
Fixing Plate Dimensions 102 x 83 mm
Rotation Braked Swivel
Application Industrial
Tyre Material Polyamide
Includes Brake Yes
Fixing Centres 80 x 60 mm
Weight Class Heavy Duty
Features Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing
Number of Fixing Holes 4
Fixing Hole Size 8 mm
Hub Bearing Type Plain Bore
Hub Material Polyamide
Checking stock...
IDR
1,023,201.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,023,201.95
*price per unit indicative
"LAG Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda