Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

RS Stock No.:
2263843
Mfr. Prt No.:
W30516SFTRC
Brand:
Winslow

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2263843
Product description Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
Manufacturer / Brand Winslow
Manufacturer part number W30516SFTRC
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
RS stock number 2263843
Product description Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
Manufacturer / Brand Winslow
Manufacturer part number W30516SFTRC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Ultra Low Profile Gold-Plated Contact DIL Sockets

These sockets have the same specification as the Type 3, low profile versions, but with super flat hollow tail contacts which allow the height of the IC above the PCB to be reduced, as the IC can sit lower in the socket (as shown in the above diagram).

L217644-01

Specifications

Attribute Value
Brand Winslow
Number of Contacts 16
Mounting Type Through Hole
Pin Type Turned
Pitch 2.54 mm
Row Width 7.62 mm
Frame Type Open Frame
Termination Method Solder
Contact Plating Gold, Tin
Current Rating 3 A
Orientation Vertical
Length 20.24 mm
Width 3.5 mm
Depth 10.14 mm
Dimensions 20.24 x 3.5 x 10.14 mm
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Housing Material PBT
Contact Material Beryllium Copper
Checking stock...
IDR
590,425.81
Out of stock
Price Tube (1 Tube of 25)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1590,425.8123,617.03
*price per unit indicative
"Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda