Eaton FAK Emergency Stop Push Button Panel Mount, NO/NC

RS Stock No.:
2258172
Mfr. Prt No.:
229748 FAK-R/V/KC11/IY
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2258172
Product description Eaton FAK Emergency Stop Push Button Panel Mount, NO/NC
Manufacturer / Brand Eaton
Manufacturer part number 229748 FAK-R/V/KC11/IY
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
RS stock number 2258172
Product description Eaton FAK Emergency Stop Push Button Panel Mount, NO/NC
Manufacturer / Brand Eaton
Manufacturer part number 229748 FAK-R/V/KC11/IY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Eaton Mushroom Head Push Button

Eaton's mushroom head push button can sometimes be referred to as a foot and palm switch or an emergency push button switch. It's brought to you as a complete unit and is a great solution for use within harsh, industrial environments. The buttons unique design provides easy operation, even when used with gloves.

In addition, the IP76 ingress protection offers reliability within some of the most aggressive applications. The IP67 rating means that the unit can be dropped into a body of water that is up to a meter deep for up to half an hour. This type of ingress protection also means that the push button is completely dust-tight.

Forming part of Eaton's FAK-R series of push-button switches, this easy to press mushroom head shape offers control over a multitude of applications.

Features & Benefits

• This versatile pushbutton features a diameter of 94mm
• Large and distinctive colour, making it easier to see - red
• The contacts on the button are N/O = normally open and N/C = normally closed
• IEC418 tamperproof
• Durable, impact-resistant housing
• M20 cable entries
• 6000Vac rated impulse withstand voltage & 500V rated insulation voltage
• 500V rated insulation voltage
• Screw termination


Specifications

Attribute Value
Brand Eaton
Mounting Type Panel Mount
Reset Method Pull to Reset
Normal State Configuration NO/NC
Supply Current 32 (dc) A, 6 (ac) A
Contact Configuration NO/NC
Pole and Throw Configuration DPST
Height 85 mm
IP Rating IP65, IP67, IP69K
Supply Voltage 24 V dc, 230 V ac
Head Style Mushroom
Illuminated No
Head Diameter 94 mm
Voltage Rating 24 V dc, 230 V ac
Colour Red
Series FAK
Depth 101 mm
Push Button Material Plastic
Length 85 mm
Width 85 mm
Checking stock...
IDR
3,092,786.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,092,786.54
*price per unit indicative
"Eaton FAK Emergency Stop Push Button Panel Mount, NO/NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda