Starrett 150mm Spring Caliper Metric
- RS Stock No.:
- 2245413
- Mfr. Prt No.:
- DW850
- Brand:
- Starrett

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2245413 |
| Product description | Starrett 150mm Spring Caliper Metric |
| Manufacturer / Brand | Starrett |
| Manufacturer part number | DW850 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Starrett – Quick Adjust Nut
These feature hardened fulcrum studs which have a large bearing surface to minimise side deflection. A quick release nut enables fast opening and closing of the calipers.
RS Stock No: 224-5413 is an inside caliper.
RS Stock No: 224-5429 is an outside caliper.
Specifications
| Attribute | Value |
| Brand | Starrett |
| Caliper Type | Spring |
| Capacity | 150 mm |
| Imperial or Metric | Metric |