Peli 1300 Waterproof Plastic Equipment case, 174 x 270 x 246mm

RS Stock No.:
2237484
Mfr. Prt No.:
1300-000-110E
Brand:
Peli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2237484
Product description Peli 1300 Waterproof Plastic Equipment case, 174 x 270 x 246mm
Manufacturer / Brand Peli
Manufacturer part number 1300-000-110E
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
RS stock number 2237484
Product description Peli 1300 Waterproof Plastic Equipment case, 174 x 270 x 246mm
Manufacturer / Brand Peli
Manufacturer part number 1300-000-110E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Peli Watertight Equipment Cases

Peli Watertight Equipment Cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive 6.4 mm neoprene O-Ring and ABS latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.

Note

The Case Buoyancy Loads shown in table for the Peli Products above is the amount each case will carry and still float in salt water.

Features and Benefits

• Peli Watertight Equipment Cases offers total protection for your equipment
• Unbreakable, watertight, dustproof, chemical resistant and corrosion proof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 1.3 lb Polyurethane
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Comfortable, rubber over-moulded handle
• Stainless steel hardware and padlock protectors
• Pick 'N' Pluck™ with convoluted lid foam

Peli Certificates

• IP67
• MIL C-4150J
• Def Stan 81-41/STANAG 4280

Application Information

Peli Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include photography equipment, video and camera equipment.


Specifications

Attribute Value
Brand Peli
Material PP
Internal Height 155 mm
Internal Width 251 mm
Internal Depth 178 mm
Internal Dimensions 155 x 251 x 178 mm
External Height 174 mm
External Width 270 mm
External Depth 246 mm
External Dimensions 174 x 270 x 246 mm
Foam Yes
Watertight or Waterproof Yes
Colour Black
Series 1300
Weight 1.4 kg
Material Type Plastic
IP Rating IP67
Checking stock...
IDR
2,388,974.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,388,974.64
*price per unit indicative
"Peli 1300 Waterproof Plastic Equipment case, 174 x 270 x 246mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda