White 10 A Flush Mount Rocker Light Switch MK White 7 mm, 2 Way Screwed Semi Gloss, 3 Gang BS Standard, 250 V ac 86mm
- RS Stock No.:
- 2228250
- Mfr. Prt No.:
- K4873 WHI
- Brand:
- MK Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2228250 |
| Product description | White 10 A Flush Mount Rocker Light Switch MK White 7 mm, 2 Way Screwed Semi Gloss, 3 Gang BS Standard, 250 V ac 86mm |
| Manufacturer / Brand | MK Electric |
| Manufacturer part number | K4873 WHI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Flush Mount Plateswitches
Specifications
| Attribute | Value |
| Brand | MK Electric |
| Switch Type | Rocker |
| Number of Gangs | 3 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Mount Type | Flush |
| Current Rating | 10 A |
| IP Rating | IP2X |
| Colour | White |
| Material | Urea Formaldehyde |
| Series | Logic Plus |
| Voltage Rating | 250 V ac |
| Finish | Semi Gloss |
| Faceplate Fixing | Screwed |
| Height | 86 mm |
| Width | 86 mm |
| Colour Shade | MK White |
| Faceplate Depth | 7 mm |
| Minimum Box Depth | 16 mm |
| Termination Type | Captive Screw |
| Length | 86 mm |
| Fixing Standard | BS Standard |