Nexans Coaxial Cable, 50 Ω, 20m, Unterminated

RS Stock No.:
2227544
Mfr. Prt No.:
RG58CU BLACK 20M
Brand:
Nexans

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2227544
Product description Nexans Coaxial Cable, 50 Ω, 20m, Unterminated
Manufacturer / Brand Nexans
Manufacturer part number RG58CU BLACK 20M
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
RS stock number 2227544
Product description Nexans Coaxial Cable, 50 Ω, 20m, Unterminated
Manufacturer / Brand Nexans
Manufacturer part number RG58CU BLACK 20M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

High frequency cable, RG58C/U

Stranded tinned copper 19 ´ 0.18 mm
Polyethylene insulation (solid)
Tinned copper braid
Black or white PVC sheath
BNC plug/cable group A


Specifications

Attribute Value
Brand Nexans
Length 20 m
Terminated/Unterminated Unterminated
Characteristic Impedance 50 Ω
Outer Diameter 4.95 mm
Sheath Colour Black
Conductor Strand Type Stranded
Attenuation 23 dB/100m @ 200MHz, 32 dB/100m @ 400MHz, 98 dB/100m @ 3GHz
Reel Length 20 m
Checking stock...
IDR
845,413.40
Out of stock
Price Reel (1 Reel of 20 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1845,413.4042,270.67
*price per unit indicative
"Nexans Coaxial Cable, 50 Ω, 20m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda