TE Connectivity 20kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B20KV

RS Stock No.:
2173289
Mfr. Prt No.:
UPW50B20KV
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2173289
Product description TE Connectivity 20kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B20KV
Manufacturer / Brand TE Connectivity
Manufacturer part number UPW50B20KV
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
RS stock number 2173289
Product description TE Connectivity 20kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B20KV
Manufacturer / Brand TE Connectivity
Manufacturer part number UPW50B20KV

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity UPW50 Series 0.5W Precision Wirewound Resistors

The UPW series of precision wirewound resistors from TE Connectivity exhibit high stability under load and severe environmental conditions. With temperature coefficients as low as to 1ppm, the UPW range of resistors are ideal to use in a wide range of applications.

Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.

The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.

• Custom weld tabs
• Copper weld leads
• 0.5W Power rating @ 125°C
• 10 Ω to 100k Ω resistance ratings available
• Full load stability of <50ppm @ 10000hrs, <100ppm @ 26000hrs
• Maximum temperature coefficient of ±5ppm/°C (-55 → 125°C)
• Limiting element voltage of 400V


Specifications

Attribute Value
Brand TE Connectivity
Resistance 20 kΩ
Power Rating 0.5 W
Tolerance ±0.1 %
Technology Wire Wound
Series UPW50
Temperature Coefficient ±3 ppm/°C
Maximum Operating Temperature +145 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
246,806.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1246,806.17
*price per unit indicative
"TE Connectivity 20kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B20KV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda