Releco DPDT 24V dc Latching Relay, 5A Plug In

RS Stock No.:
2130793
Mfr. Prt No.:
C9-R21 / DC 24 V
Brand:
Releco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2130793
Product description Releco DPDT 24V dc Latching Relay, 5A Plug In
Manufacturer / Brand Releco
Manufacturer part number C9-R21 / DC 24 V
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
RS stock number 2130793
Product description Releco DPDT 24V dc Latching Relay, 5A Plug In
Manufacturer / Brand Releco
Manufacturer part number C9-R21 / DC 24 V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Releco
Coil Voltage 24 V dc
Contact Configuration DPDT
Mounting Type Plug In
Switching Current 5 A
Maximum Switching Voltage AC 120 V ac
Length 21 mm
Depth 28 mm
Height 37.5 mm
Dimensions 21 x 37.5 x 28 mm
Terminal Type Plug In
Coil Power 1.2 W
Operating Temperature Range -40 → +60 °C
Contact Material Gold Plated
Minimum Operating Temperature -40 °C
Maximum Switching Power AC 600 kVA
Isolation Coil To Contact 2.5 kV
Maximum Operating Temperature +60 °C
Coil Resistance 50 Ω
Features LED Indicator, Test Button
Number of Poles 2
Life 20000000 (Mechanical) cycles
Checking stock...
IDR
598,607.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1598,607.23
*price per unit indicative
"Releco DPDT 24V dc Latching Relay, 5A Plug In" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda