Brannan Immersion Glass Thermometer, +150 °C max

RS Stock No.:
2068856
Mfr. Prt No.:
44/406/0
Brand:
Brannan
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
RS stock number 2068856
Product description Brannan Immersion Glass Thermometer, +150 °C max
Manufacturer / Brand Brannan
Manufacturer part number 44/406/0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Glass Thermometers

Glass thermometers are economical, accurate, and simple to use instruments that measure the temperature of many fluids. The Brannan range incorporates the following features.

Toughened stirring bulbs
’Duramark’ permanent markings
Vertical figuring
Non-roll fitting and ring tops
Mercury and red spirit fillings
Safe-seal packs, to reduce breakages and spillage risk, thus giving improved handling
Accurate to ±1 division


Specifications

Attribute Value
Brand Brannan
Maximum Temperature Measurement +150 °C
Filling Type Red Spirit
Best Accuracy ±1 Division
Application Laboratory
Thermometer Type Immersion
Temperature Scale Centigrade
Length 305 mm
Checking stock...
IDR
454,488.37
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1454,488.3790,897.67
*price per unit indicative
"Brannan Immersion Glass Thermometer, +150 °C max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products