RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter
- RS Stock No.:
- 2067910
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
| RS stock number | 2067910 |
| Product description | RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Suppressor Type | EMC Filter |
| Maximum Voltage Rating | 253 V |
| Mounting Type | DIN Rail |
| Maximum Surge Current | 6.5 kA |
| Series | MAXX |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +85 °C |