Stainless Steel,Lockable, Lock not included,Spring Loaded Toggle Latch

RS Stock No.:
2064652
Mfr. Prt No.:
40008 IB
Brand:
Savigny

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2064652
Product description Stainless Steel,Lockable, Lock not included,Spring Loaded Toggle Latch
Manufacturer / Brand Savigny
Manufacturer part number 40008 IB
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
RS stock number 2064652
Product description Stainless Steel,Lockable, Lock not included,Spring Loaded Toggle Latch
Manufacturer / Brand Savigny
Manufacturer part number 40008 IB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Compact Variable Tolerance Latch

SUPPLIED_WITH : dimensions template for marking out.

Similar in design to the variable tolerance versions but smaller.

Wide positioning tolerance created by the spring mechanism
Failsafe design prevents over extension of links
Operating tension is 20 kgf when distance between Catch fixing hole centres and the furthest Latch fixing hole centre is 63.2 mm
Maximum operating tension is 30Kgf.
Use 4 ´ M4 screws for fixing

L206462-02

Specifications

Attribute Value
Brand Savigny
Material Stainless Steel
Lockable Yes, Lock Not Included
Spring Loaded Yes
Operating Tension 30.0 kgf
Dimensions 53 x 35 x 17 mm
Depth 17.0 mm
Length 53.0 mm
Width 35.0 mm
Checking stock...
IDR
925,339.58
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1925,339.58462,669.79
*price per unit indicative
"Stainless Steel,Lockable, Lock not included,Spring Loaded Toggle Latch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda