Sybren 1m Wood Imperial, Metric Folding Rule

RS Stock No.:
2029615
Mfr. Prt No.:
RSR073RS
Brand:
Sybren
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
RS stock number 2029615
Product description Sybren 1m Wood Imperial, Metric Folding Rule
Manufacturer / Brand Sybren
Manufacturer part number RSR073RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Folding

Longlife - 1m/40in,This white virtually unbreakable wooden rule has tipped ends and one bevelled edge to reduce measuring error. The 38mm wide rule has a metric scale on one side and an imperial scale on the reverse side.,Wooden - 1m/39in,Features brass hinges with mild steel pins. The ends are brass tipped. The rule is graduated 1//8 in or 1mm and has square edges.


Specifications

Attribute Value
Brand Sybren
Length 1 m
Imperial or Metric Imperial, Metric
Material Wood
Width 38 mm
Folding Yes
Checking stock...
IDR
193,836.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1193,836.72
*price per unit indicative
"Sybren 1m Wood Imperial, Metric Folding Rule" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda