Schneider Electric FMS White Mini Trunking Self-Adhesive Coil – Closed Slot, W16 mm x D16mm, L15m, uPVC
- RS Stock No.:
- 2029491
- Mfr. Prt No.:
- FMS1
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2029491 |
| Product description | Schneider Electric FMS White Mini Trunking Self-Adhesive Coil - Closed Slot, W16 mm x D16mm, L15m, uPVC |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | FMS1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Self-Adhesive Coiled
White self-adhesive coiled uPVC mini-trunking supplied in a dispenser box as a flat coil, ideal for most types of electrical installations. The trunking can be easily cut to the required length reducing waste and the necessity for excess joints and couplers. It is fixed to the required surface in a flat form and the sides are then folded up and the lid clipped into place.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Width | 16 mm |
| Depth | 16 mm |
| Trunking/Chain Type | Mini Trunking Self-Adhesive Coil |
| Colour | White |
| Material | uPVC |
| Length | 15 m |
| Slot Type | Closed |
| Series | FMS |
| Standards Met | BS 4678-4 |