TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter

RS Stock No.:
2027782
Mfr. Prt No.:
CWT-3803W1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2027782
Product description TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter
Manufacturer / Brand TE Connectivity
Manufacturer part number CWT-3803W1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

CWT 38 braided cable terminals

LF180828-10

Specifications

Attribute Value
Brand TE Connectivity
Minimum Cable Diameter 1.3 mm
Maximum Cable Diameter 2.7 mm
Sleeve Length 42 mm
Material Polyolefin
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Colour Transparent
Standards Met ANSI J-STD-004, ANSI J-STD-006
Series CWT
Shrink Temperature +85 °C
Checking stock...
IDR
619,060.78
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1619,060.7861,906.08
*price per unit indicative
"TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda