CEAG, Panel Mount LED Pilot Light, 30mm Cutout, IP66, 250V ac/dc
- RS Stock No.:
- 2023932
- Mfr. Prt No.:
- GHG4188170R0051
- Brand:
- CEAG

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2023932 |
| Product description | CEAG, Panel Mount LED Pilot Light, 30mm Cutout, IP66, 250V ac/dc |
| Manufacturer / Brand | CEAG |
| Manufacturer part number | GHG4188170R0051 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Signal Lamp
Panel mounting for use in Zone 1 hazardous areas. Maximum panel thickness is 5mm and the mounting hole required is 30.5mm diameter.,Front element is fixed to panel using the clamp nut. Body/contact block components fitted from rear utilising the built in quick action bayonet feature. The switches are rated at 500V/16A and the signal lamps have a rated voltage of 24Vdc.Housings are made from EN polyamide and glass reinforced polyester. Operating temperature: -55 to +50°C.
Dual micro incandescent filaments
Red, green, amber and clear interchangeable lenses included
Dimensions 57 x 38 x 77mm (behind panel); front of panel depth 17.5mm
Specifications
| Attribute | Value |
| Brand | CEAG |
| Voltage Rating | 250 V ac/dc |
| Cutout Diameter | 30 mm |
| Lamp Type | LED |
| Mounting Type | Panel Mount |
| IP Rating | IP66 |
| Current Rating | 90 mA |
| For Use With | GHG Series |
| Hazardous Area Certification | ATEX |