Camloc Steel Gas Strut, with Ball & Socket Joint 200mm Stroke Length
- RS Stock No.:
- 2022507
- Mfr. Prt No.:
- SWV8ECV800003
- Brand:
- Camloc Gas Springs

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2022507 |
| Product description | Camloc Steel Gas Strut, with Ball & Socket Joint 200mm Stroke Length |
| Manufacturer / Brand | Camloc Gas Springs |
| Manufacturer part number | SWV8ECV800003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Camloc Econoloc Gas Springs
With Camloc’s Econoloc gas springs there is no need to use separate safety rods as they lock when fully extended which protects the user from potential injury in case of overloading or misuse.
The Econoloc operates automatically making it extremely simple to use – when fully extended a spring-loaded locking shroud moves into position so the gas spring cannot be compressed without manual release.
Features:
No need for separate safety rods
Automatic operation
Maintenance-free
Self-contained unit
Simple and safe to use
Specifications
| Attribute | Value |
| Brand | Camloc Gas Springs |
| Locking & Holding | Full Extension Lock Only |
| Cylinder Material | Steel |
| End Connector Material | Nylon, Steel |
| End Connector | Ball & Socket Joint |
| Stroke Length | 200 mm |
| Rod Diameter | 18 mm |
| Piston Diameter | 8 mm |
| Maximum Force | 650 N |
| Minimum Force | 100 N |