Telescopic Access Pole, 1.13m Maximum Reach
- RS Stock No.:
- 2013115
- Mfr. Prt No.:
- SOLO101
- Brand:
- No Climb

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2013115 |
| Product description | Telescopic Access Pole, 1.13m Maximum Reach |
| Manufacturer / Brand | No Climb |
| Manufacturer part number | SOLO101 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Extension Access Pole
1.13 metre extension pole which can be used on it own or as an extension to the Telescopic Access Pole (201-3092).
Access poles provide access to detectors which are out of normal reach. Their use saves time, cost, disruption and risk to safety. The poles are lightweight and quick to extend and are made of non-conducting fibre glass construction.
Designed for use with the Solo aerosol dispenser (201-3137), detector removal tool (201-3121) and both the mains powered (453-0555, 453-0561) and cordless heat detector tester (384-6944).
Specifications
| Attribute | Value |
| Brand | No Climb |
| Equipment Type | Telescopic Access Pole |
| Alarm Type | Smoke |
| Maximum Reach | 1.13 m |
| Series | Solo |