STMicroelectronics STM32G070CBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 64MHz, 128 kB Flash, 48-Pin LQFP

RS Stock No.:
1962055
Mfr. Prt No.:
STM32G070CBT6
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1962055
Product description STMicroelectronics STM32G070CBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 64MHz, 128 kB Flash, 48-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32G070CBT6
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
RS stock number 1962055
Product description STMicroelectronics STM32G070CBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 64MHz, 128 kB Flash, 48-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32G070CBT6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand STMicroelectronics
Family Name STM32
Package Type LQFP
Mounting Type Surface Mount
Pin Count 48
Device Core ARM Cortex M0
Data Bus Width 32 bit
Program Memory Size 128 kB
Maximum Frequency 64 MHz
RAM Size 36 kB
ADC Channels 17
Number of SPI Channels 2
Typical Operating Supply Voltage 2 → 3.6 V
ADCs 17 x 12 bit
Timer Resolution 16 bit
Maximum Operating Temperature +85 °C
Program Memory Type Flash
Number of ADC Units 1
Instruction Set Architecture RISC
Length 7.2 mm
Minimum Operating Temperature -40 °C
Dimensions 7.2 x 7.2 x 1.45 mm
Number of USART Channels 4
ADC Resolution 12 bit
Width 7.2 mm
Height 1.45 mm
Timers 1 (8 x 16 bit)
Number of Timers 1
Number of I2C Channels 2
Checking stock...
IDR
226,772.18
Out of stock
Price Tray (1 Tray of 5)
Tray(s)Per Tray(IDR)Per Unit(IDR)
1226,772.1845,354.44
*price per unit indicative
"STMicroelectronics STM32G070CBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 64MHz, 128 kB Flash, 48-Pin LQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda