FCT from Molex FWD 9 Way Panel Mount D-sub Connector Socket
- RS Stock No.:
- 1957389
- Mfr. Prt No.:
- FWDR09S / 1731100005
- Brand:
- FCT from Molex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1957389 |
| Product description | FCT from Molex FWD 9 Way Panel Mount D-sub Connector Socket |
| Manufacturer / Brand | FCT from Molex |
| Manufacturer part number | FWDR09S / 1731100005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Back panel D-connector, solder tag
Specifications
| Attribute | Value |
| Brand | FCT from Molex |
| Number of Contacts | 9 |
| Gender | Female |
| Body Orientation | Straight |
| Mounting Type | Panel Mount |
| D Connector Type | Waterproof D-Sub |
| Termination Method | Solder |
| D-Sub Shell Size | E |
| Current Rating | 5.0 A |
| Housing Material | Brass |
| Length | 40.0 mm |
| Width | 21.0 mm |
| Series | FWD |
| Minimum Operating Temperature | -25.0 °C |
| Maximum Operating Temperature | +70 °C |
| Contact Plating | Gold over Nickel |
| Contact Material | Copper Alloy |