Coba Europe Orthomat Individual PVC Foam Anti-Fatigue Mat x 600mm, 900mm x 9mm

RS Stock No.:
1934544
Mfr. Prt No.:
AF010001
Brand:
COBA
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
RS stock number 1934544
Product description Coba Europe Orthomat Individual PVC Foam Anti-Fatigue Mat x 600mm, 900mm x 9mm
Manufacturer / Brand COBA
Manufacturer part number AF010001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Orthomat Standard Anti-fatigue Mats

Orthomat is an anti-fatigue mat, made from PVC foam available as a standard anti-fatigue floor mat with a pebble textured surface. The anti-fatigue floor mats are excellent for light to medium use and for dry indoor use. A loose lay anti-fatigue matting, easy to clean, with a tread height of 9 mm.

SUPPLIED_WITH :

Loose lay floor mat
Anti-fatigue - Orthomat
Made from Virgin closed cell PVC Foam
Suitable for dry indoor environments
Low to medium traffic
Slip resistant - tested
Fire safety tested
2 colour options available
Pebble textured surface
Pile height 9 mm
Temperature range 0°C to +60°C
Insulated against cold floor surfaces
Easy to clean

Applications:

Dry areas
Production lines
Assembly areas
Packing stations
Work bench areas

Chemical Resistant To?

Chemicals
Alkalis
General industrial chemicals
Alcohols
Aliphatic hydrocarbons
Oil
Grease (must be correctly cleaned)
Weak acid
Strong mineral acids

Does Not Resist:

Organic solvents
Ketones
Esters
Aromatic hydrocarbons

Standard Resistance?

Slip protection EN 13552 category R10
Flame resistant DIN 54332(B2) – part of DIN 4102

How to Clean?

Brushing
Wet mopping

Grey Anti-fatigue Mats:

Stock number 1858412 - AF060003 – weight 40 kg
Stock number 1858434 - AF060002 – weight 3.27 kg
Stock number 1934566 – AF060001 - weight 1.34 kg

Black Anti-fatigue Mats:

Stock number 1934544 – AF010001 – weight 1.31 kg
Stock number 1935913 – AF010003 – weight 40 kg
Stock number 1935929 - AF010002 – weight 3.27 kg


Specifications

Attribute Value
Brand COBA
Mat Material PVC Foam
Surface Type Solid
Product Format Individual
Anti-Slip Yes
Range Orthomat
Thickness 9 mm
Environment Types Dry
Colour Black
Length 900 mm
Chemical Resistant No
Oil Resistant No
Width 600 mm
Checking stock...
IDR
563,364.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1563,364.19
*price per unit indicative
"Coba Europe Orthomat Individual PVC Foam Anti-Fatigue Mat x 600mm, 900mm x 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda