KEMET R76_125C Polypropylene Film Capacitor, 400 V ac, 630 V dc, ±5%, 1.5μF, Through Hole

RS Stock No.:
1928578
Mfr. Prt No.:
R76PR415050H3J
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1928578
Product description KEMET R76_125C Polypropylene Film Capacitor, 400 V ac, 630 V dc, ±5%, 1.5μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number R76PR415050H3J
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
RS stock number 1928578
Product description KEMET R76_125C Polypropylene Film Capacitor, 400 V ac, 630 V dc, ±5%, 1.5μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number R76PR415050H3J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand KEMET
Capacitance 1.5 µF
Voltage 400 V ac, 630 V dc
Mounting Type Through Hole
Tolerance ±5 %
Series R76_125C
Automotive Standard AEC-Q200
Lead Pitch 27.5 mm
Length 32 mm
Depth 22 mm
Height 37 mm
Dimensions 32 x 22 x 37 mm
Dielectric Polypropylene
Lead Diameter 0.8 mm
Equivalent Series Resistance 13 mΩ
Maximum Operating Temperature +125 °C
Package/Case 50
Dielectric Material Family Metallised Polypropylene Film
Minimum Operating Temperature -55 °C
Dissipation Factor <lteq/>0.04 %
Terminal Type Solder
Lead Length 25 mm
Checking stock...
IDR
115,903.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1115,903.45
*price per unit indicative
"KEMET R76_125C Polypropylene Film Capacitor, 400 V ac, 630 V dc, ±5%, 1.5μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products