Martindale NC3 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac

RS Stock No.:
1920592
Mfr. Prt No.:
NC3
Brand:
Martindale
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
RS stock number 1920592
Product description Martindale NC3 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac
Manufacturer / Brand Martindale
Manufacturer part number NC3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Martindale
Indicator Type Voltage
Magnetic Sensitivity >10 mT
Battery Type AAA
Audible Tone Yes
Power Source Battery
Safety Category CAT IV 1000V
Weight 55 g
Height 27 mm
Length 158 mm
Maximum Detection Voltage 1000 V ac
Maximum Operating Temperature +40 °C
Minimum Operating Temperature 0 °C
Width 20 mm
Minimum Detection Voltage 200 V ac
Model Number p NC3
Safety Category Level CAT IV
Safety Category Voltage 1000 V
Checking stock...
IDR
714,825.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1714,825.35
*price per unit indicative
"Martindale NC3 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda