Protimeter BLD5702 Moisture Meter Digital Display, Maximum Measurement 99%

RS Stock No.:
1919552
Mfr. Prt No.:
BLD5702
Brand:
Protimeter

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1919552
Product description Protimeter BLD5702 Moisture Meter Digital Display, Maximum Measurement 99%
Manufacturer / Brand Protimeter
Manufacturer part number BLD5702
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
RS stock number 1919552
Product description Protimeter BLD5702 Moisture Meter Digital Display, Maximum Measurement 99%
Manufacturer / Brand Protimeter
Manufacturer part number BLD5702

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Protimeter
Maximum Measurement 99 %
Display Type Digital
Power Source Battery
Battery Type 9V 6F22R
Dimensions 190 x 70 x 49 mm
Weight 225 g
Minimum Operating Temperature 0 °C
Height 49 mm
Length 190 mm
Maximum Operating Temperature +50 °C
Model Number p BLD5702
Width 70 mm
Checking stock...
IDR
4,193,816.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,193,816.87
*price per unit indicative
"Protimeter BLD5702 Moisture Meter Digital Display, Maximum Measurement 99%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda