EPCOS B32653 Polypropylene Film Capacitor, 200 V ac, 400 V dc, ±10%, 470nF, Through Hole

RS Stock No.:
1908292
Mfr. Prt No.:
B32653A4474K000
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1908292
Product description EPCOS B32653 Polypropylene Film Capacitor, 200 V ac, 400 V dc, ±10%, 470nF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32653A4474K000
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
RS stock number 1908292
Product description EPCOS B32653 Polypropylene Film Capacitor, 200 V ac, 400 V dc, ±10%, 470nF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32653A4474K000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

B32651...B32656 Series

Construction

Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability
Small dimensions

Typical Applications

TV S-correction
TV flyback
Electronic ballast circuits


Specifications

Attribute Value
Brand EPCOS
Capacitance 470 nF
Voltage 200 V ac, 400 V dc
Mounting Type Through Hole
Tolerance ±10 %
Series B32653
Lead Pitch 22.5 mm
Length 26.5 mm
Depth 8.5 mm
Height 16.5 mm
Dimensions 26.5 x 8.5 x 16.5 mm
Dielectric Polypropylene
Terminal Type Through Hole
Lead Diameter 0.8 mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
19,719.32
Out of stock
Price Box
Unit(s)Per Unit(IDR)
119,719.32
*price per unit indicative
"EPCOS B32653 Polypropylene Film Capacitor, 200 V ac, 400 V dc, ±10%, 470nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products