Legrand Blue Cable Mount Industrial Power Socket, Rated At 16A, 200 → 250 V

RS Stock No.:
1903023
Mfr. Prt No.:
0 520 82
Brand:
Legrand
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
RS stock number 1903023
Product description Legrand Blue Cable Mount Industrial Power Socket, Rated At 16A, 200 → 250 V
Manufacturer / Brand Legrand
Manufacturer part number 0 520 82

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Free Socket - Straight

From Legrand, this cable mount mobile socket features a hinged socket protector and is available in 3 to 5 pole contact arrangements. With a unique connection system, this Legrand mobile socket provides a convenient and secure coupling with corresponding plugs.


Specifications

Attribute Value
Brand Legrand
Current Rating 16 A
Plug/Socket Socket
Voltage Rating 200 → 250 V
Mounting Type Cable Mount
Colour Blue
Checking stock...
IDR
261,805.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1261,805.44
*price per unit indicative
"Legrand Blue Cable Mount Industrial Power Socket, Rated At 16A, 200 → 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda