Stelvio Kontek 5-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.:
1899479
Mfr. Prt No.:
661005151922
Brand:
Stelvio Kontek

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1899479
Product description Stelvio Kontek 5-Way IDC Connector Socket for Cable Mount, 1-Row
Manufacturer / Brand Stelvio Kontek
Manufacturer part number 661005151922
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
RS stock number 1899479
Product description Stelvio Kontek 5-Way IDC Connector Socket for Cable Mount, 1-Row
Manufacturer / Brand Stelvio Kontek
Manufacturer part number 661005151922

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Autocom HE14 90° IDC Connectors

Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0


Specifications

Attribute Value
Brand Stelvio Kontek
Number of Contacts 5
Number of Rows 1
Gender Female
Pitch 2.54 mm
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method IDC
Current Rating 3 A
Contact Plating Tin
Series Autocom
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Voltage Rating 500 V ac
Housing Material PET
Contact Material Phosphor Bronze
Checking stock...
IDR
72,583.88
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
172,583.8814,516.78
*price per unit indicative
"Stelvio Kontek 5-Way IDC Connector Socket for Cable Mount, 1-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda