Wago, MCS, 3 Way, 1 Row, Straight PCB Header

RS Stock No.:
1896357
Mfr. Prt No.:
733-133
Brand:
Wago

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1896357
Product description Wago, MCS, 3 Way, 1 Row, Straight PCB Header
Manufacturer / Brand Wago
Manufacturer part number 733-133
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
RS stock number 1896357
Product description Wago, MCS, 3 Way, 1 Row, Straight PCB Header
Manufacturer / Brand Wago
Manufacturer part number 733-133

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

2.5mm Pitch - WAGO 733 Series

High density offering fast and reliable wire to board connection.

Reliable cage clamp technology
Suitable for solid, stranded or flexible conductor
100% protected against connector mismatching
Space saving design
Integral test point
Wire size 0.08 – 0.5mm²
28-20awg
Conductor connection length 5-6mm


Specifications

Attribute Value
Brand Wago
Series MCS
Pitch 2.5 mm
Number of Contacts 3
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Current Rating 4.0 A
Checking stock...
IDR
73,423.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
173,423.0014,684.60
*price per unit indicative
"Wago, MCS, 3 Way, 1 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda