Phoenix Contact, MSTBVA 2.5/ 8-G-5.08, 8 Way, 1 Row, Straight PCB Header
- RS Stock No.:
- 1896256
- Mfr. Prt No.:
- 1755794
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1896256 |
| Product description | Phoenix Contact, MSTBVA 2.5/ 8-G-5.08, 8 Way, 1 Row, Straight PCB Header |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1755794 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1896256 |
| Product description | Phoenix Contact, MSTBVA 2.5/ 8-G-5.08, 8 Way, 1 Row, Straight PCB Header |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1755794 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTBVA 5.08mm PCB Headers
Phoenix Contacts MSTBVA PCV headers are known worldwide for there easy and intuitive design, but also connection technology. These PCB headers are vertical connection so you can have multi-row arrangement on your PCB and can be easily wave soldered onto your board meaning they make great PCB headers for large productions. Talking of large productions, these headers come in a variety of sizes and pins so you can have one header for all your designs, reducing cost and keeping things effortless with mating connectors.
MSTBVA PCB header are green in colour to go hand in hand with the other Phoenix Contact accessories, feature a 12 A nominal current and have a cross section of 2.5mm.
APPROVALS : UL; CSA
Features and benefits:
- Pitch: 5.08mm
- Worldwide known design makes mounting to other connectors easy
- Total flexibility in design – thanks to multiple pins with the same design you can have one header for all
- Closed contour for optimum stability of the plug-in connection
- Wave soldered to PCB board so you can incorporate it easily into any design
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Series | MSTBVA 2.5/ 8-G-5.08 |
| Pitch | 5.08 mm |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Shrouded/Unshrouded | Shrouded |
| Connector System | Wire to Board |
| Termination Method | Solder |
| Current Rating | 12.0 A |