Phoenix Contact, MSTBVA 2.5/ 3-G-5.08, 3 Way, 1 Row, Straight PCB Header

RS Stock No.:
1896212
Mfr. Prt No.:
1755749
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1896212
Product description Phoenix Contact, MSTBVA 2.5/ 3-G-5.08, 3 Way, 1 Row, Straight PCB Header
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1755749
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
RS stock number 1896212
Product description Phoenix Contact, MSTBVA 2.5/ 3-G-5.08, 3 Way, 1 Row, Straight PCB Header
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1755749

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact CLASSIC COMBICON MSTBVA 5.08mm PCB Headers

Phoenix Contacts MSTBVA PCV headers are known worldwide for there easy and intuitive design, but also connection technology. These PCB headers are vertical connection so you can have multi-row arrangement on your PCB and can be easily wave soldered onto your board meaning they make great PCB headers for large productions. Talking of large productions, these headers come in a variety of sizes and pins so you can have one header for all your designs, reducing cost and keeping things effortless with mating connectors.

MSTBVA PCB header are green in colour to go hand in hand with the other Phoenix Contact accessories, feature a 12 A nominal current and have a cross section of 2.5mm.

APPROVALS : UL; CSA

Features and benefits:

  • Pitch: 5.08mm

  • Worldwide known design makes mounting to other connectors easy

  • Total flexibility in design – thanks to multiple pins with the same design you can have one header for all

  • Closed contour for optimum stability of the plug-in connection

  • Wave soldered to PCB board so you can incorporate it easily into any design


Specifications

Attribute Value
Brand Phoenix Contact
Series MSTBVA 2.5/ 3-G-5.08
Pitch 5.08 mm
Number of Contacts 3
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Termination Method Solder
Current Rating 12.0 A
Checking stock...
IDR
62,829.11
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
162,829.1112,565.82
*price per unit indicative
"Phoenix Contact, MSTBVA 2.5/ 3-G-5.08, 3 Way, 1 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda