Phoenix Contact MKDS 3/ 2-5.08 Non-Fused Terminal Block, 2 Way/Pole, Solder Terminals, 24 → 12 AWG Through Hole,

RS Stock No.:
1895843
Mfr. Prt No.:
1711725
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1895843
Product description Phoenix Contact MKDS 3/ 2-5.08 Non-Fused Terminal Block, 2 Way/Pole, Solder Terminals, 24 → 12 AWG Through Hole,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1711725
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
RS stock number 1895843
Product description Phoenix Contact MKDS 3/ 2-5.08 Non-Fused Terminal Block, 2 Way/Pole, Solder Terminals, 24 → 12 AWG Through Hole,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1711725

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

L220457-01

Specifications

Attribute Value
Brand Phoenix Contact
Series MKDS 3/ 2-5.08
Number of Ways 2
Mounting Type Through Hole
Pitch 5.08 mm
Current Rating 28 A
Termination Method Solder
Wire Size 24 → 12 AWG
Material Nylon
Voltage Rating 250 V
Checking stock...
IDR
107,092.69
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1107,092.6921,418.54
*price per unit indicative
"Phoenix Contact MKDS 3/ 2-5.08 Non-Fused Terminal Block, 2 Way/Pole, Solder Terminals, 24 → 12 AWG Through Hole," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda