STMicroelectronics L4941BV, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220

RS Stock No.:
1891374
Mfr. Prt No.:
L4941BV
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1891374
Product description STMicroelectronics L4941BV, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
Manufacturer / Brand STMicroelectronics
Manufacturer part number L4941BV
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
RS stock number 1891374
Product description STMicroelectronics L4941BV, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
Manufacturer / Brand STMicroelectronics
Manufacturer part number L4941BV

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 800mA to 1A


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Output Current 1 A
Regulator Type Low Dropout Voltage
Output Voltage 5 V
Number of Outputs 1
Line Regulation 20 mV
Accuracy ±4 %
Load Regulation 20 mV
Polarity Positive
Mounting Type Through Hole
Package Type TO-220
Quiescent Current 4 mA
Pin Count 3
Output Type Fixed
Dimensions 10.4 x 4.6 x 9.15 mm
Height 9.15 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Length 10.4 mm
Maximum Input Voltage 16 V
Width 4.6 mm
Checking stock...
IDR
22,341.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
122,341.57
*price per unit indicative
"STMicroelectronics L4941BV, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda