KEMET 0.047F Supercapacitor -20 → +80% Tolerance, FS 5.5V dc, Through Hole

RS Stock No.:
1882100
Mfr. Prt No.:
FS0H473ZF
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1882100
Product description KEMET 0.047F Supercapacitor -20 → +80% Tolerance, FS 5.5V dc, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number FS0H473ZF
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
RS stock number 1882100
Product description KEMET 0.047F Supercapacitor -20 → +80% Tolerance, FS 5.5V dc, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number FS0H473ZF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details


Specifications

Attribute Value
Brand KEMET
Capacitance 0.047 F
Voltage 5.5 V dc
Mounting Type Through Hole
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Diameter 13 mm
Height 8.5 mm
Dimensions 13 (Dia.) x 8.5 mm
Lead Pitch 5.08 mm
Equivalent Series Resistance 40 Ω
Series FS
Tolerance -20 → +80 %
Tolerance Plus +80 %
Terminal Type Radial
Product Diameter 13 mm
Tolerance Minus -20 %
Polarised Polar
Capacitor Family Electric Double Layer
Lead Spacing 5.08 mm
Checking stock...
IDR
79,821.29
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
179,821.2939,910.65
*price per unit indicative
"KEMET 0.047F Supercapacitor -20 → +80% Tolerance, FS 5.5V dc, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda