APC 750VA Tower UPS Uninterruptible Power Supply, 230V Output, 500W – Line Interactive

RS Stock No.:
1880195
Mfr. Prt No.:
SMT750IC
Brand:
APC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1880195
Product description APC 750VA Tower UPS Uninterruptible Power Supply, 230V Output, 500W - Line Interactive
Manufacturer / Brand APC
Manufacturer part number SMT750IC
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
RS stock number 1880195
Product description APC 750VA Tower UPS Uninterruptible Power Supply, 230V Output, 500W - Line Interactive
Manufacturer / Brand APC
Manufacturer part number SMT750IC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details


Specifications

Attribute Value
Brand APC
Model Smart-UPS SMT
Power Rating 500 W
VA Rating 750 VA
Output Voltage 230 V
Input Voltage 160 → 286 V
Mounting Type Tower
Number of Outlets (2) IEC Jumpers (Battery Backup), (6) IEC 320 C13 (Battery Backup)
Type Line Interactive
Length 138 mm
Width 363 mm
Depth 161 mm
Checking stock...
IDR
15,151,360.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,151,360.50
*price per unit indicative
"APC 750VA Tower UPS Uninterruptible Power Supply, 230V Output, 500W - Line Interactive" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products