Yucell 12V Y0.8-12 Sealed Lead Acid Battery – 800mAh
- RS Stock No.:
- 1875724
- Mfr. Prt No.:
- Y0.8-12
- Brand:
- Yucell

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1875724 |
| Product description | Yucell 12V Y0.8-12 Sealed Lead Acid Battery - 800mAh |
| Manufacturer / Brand | Yucell |
| Manufacturer part number | Y0.8-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Yuasa YUCEL Series Lead Acid Batteries
The Yuasa YUCEL series is specially designed for general purpose applications requiring a high rate discharge. This high-quality, rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals.
Specifications
| Attribute | Value |
| Brand | Yucell |
| Capacity | 800 mAh |
| Nominal Voltage | 12 V |
| Dimensions | 96 x 62 x 25 mm |
| Terminal Type | Plug In |
| Weight | 340 g |
| Designed for Cyclic Application | No |
| Designed High Rate Application | No |