RS PRO Truck, 310 x 335mm, 150 (Platform Truck Mode) kg, 250 (Sack Truck Mode) kg Load

RS Stock No.:
1874986
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
RS stock number 1874986
Product description RS PRO Truck, 310 x 335mm, 150 (Platform Truck Mode) kg, 250 (Sack Truck Mode) kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Load Capacity 150 (Platform Truck Mode) kg, 250 (Sack Truck Mode) kg
Platform Dimensions 310 x 335 mm
Number of Levels 1
Wheel Type Castor
Wheel Diameter 100 mm, 250 mm
Overall Height 1175 (Sack Truck Mode) mm, 930 (Platform Truck Mode) mm
Platform Length 310 mm
Platform Width 335 mm
Checking stock...
IDR
5,151,357.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,151,357.68
*price per unit indicative
"RS PRO Truck, 310 x 335mm, 150 (Platform Truck Mode) kg, 250 (Sack Truck Mode) kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda