Pomona BNC Test Lead, 500V ac, Black, Red, 140mm Lead Length
- RS Stock No.:
- 1873180
- Mfr. Prt No.:
- 3957
- Brand:
- Pomona

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1873180 |
| Product description | Pomona BNC Test Lead, 500V ac, Black, Red, 140mm Lead Length |
| Manufacturer / Brand | Pomona |
| Manufacturer part number | 3957 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
BNC to Stackable Banana Plug Leads
From Pomona, this BNC test lead has a twin cable that terminates in red and black stackable 4 mm banana plugs. The test lead is for converting female BNC cables to test plugs for test versatility. The plugs are fully moulded to the cable for increased durability.
Features & Benefits
BNC features PTFE dielectric
BNC features a gold plated centre contact
Multi-Stacking Test plugs feature nickel plated springs
Operating voltage of 30 V ac / 60 V dc
Product Application Information
4 mm test plugs have common uses on the factory floor and in the laboratory, wherever electrical equipment is tested and measured. BNC test leads are typically used in automotive diagnostics and with oscilloscopes.
Specifications
| Attribute | Value |
| Brand | Pomona |
| Lead Length | 140 mm |
| Colour | Black, Red |
| Test Lead Type | BNC Test Leads |
| Voltage Rating | 500 V ac |
| Connector A Gender | Male |
| Connector A Orientation | Straight |
| Connector B Orientation | Straight |
| Contact Material | Gold Plated Brass, Nickel Plated Brass |
| Insulation Material | PP |
| Maximum Operating Temperature | +55 °C |