Alpha Wire 2 Core Screened Control Cable, Grey PVC Sheath, 22 AWG

RS Stock No.:
1871901
Mfr. Prt No.:
1292C SL001
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1871901
Product description Alpha Wire 2 Core Screened Control Cable, Grey PVC Sheath, 22 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 1292C SL001
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
RS stock number 1871901
Product description Alpha Wire 2 Core Screened Control Cable, Grey PVC Sheath, 22 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 1292C SL001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Alpha Wire
Number of Cores 2
Screened/Unscreened Screened
Sheath Colour Grey
American Wire Gauge 22 AWG
Outer Diameter 4.52 mm
Screen Type Aluminium Foil
Maximum Operating Temperature +80 °C
Core Strands 7/30 AWG
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 300 V
Conductor Material Tinned Copper
Conductor Resistance 16.3 Ω
Minimum Bend Radius 10 x Cable Diameter
Insulation Material PVC
Minimum Operating Temperature -20 °C
Drain Wire Yes
Checking stock...
IDR
6,302,105.87
Out of stock
Price Reel (1 Reel of 305 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
16,302,105.8720,662.64
*price per unit indicative
"Alpha Wire 2 Core Screened Control Cable, Grey PVC Sheath, 22 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda