onsemi 74LCX16245MTDX, Voltage Level Shifter 1 Bi-Directional, 48-Pin TSSOP

RS Stock No.:
1868337
Mfr. Prt No.:
74LCX16245MTDX
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1868337
Product description onsemi 74LCX16245MTDX, Voltage Level Shifter 1 Bi-Directional, 48-Pin TSSOP
Manufacturer / Brand ON Semiconductor
Manufacturer part number 74LCX16245MTDX
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
RS stock number 1868337
Product description onsemi 74LCX16245MTDX, Voltage Level Shifter 1 Bi-Directional, 48-Pin TSSOP
Manufacturer / Brand ON Semiconductor
Manufacturer part number 74LCX16245MTDX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ON Semiconductor
Logic Family LCX
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type TSSOP
Pin Count 48
Output Type 3 State
Dimensions 12.5 x 6.1 x 0.9 mm
Maximum Low Level Output Current 24 mA
Maximum High Level Output Current -24 mA
Translation Bi-Directional
Propagation Delay Test Condition 50 pF
Maximum Propagation Delay Time @ Maximum CL 5.2 ns @ 50 pF
Maximum Operating Supply Voltage 2 to 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -40 °C
Checking stock...
IDR
196,878.53
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1196,878.5319,687.85
*price per unit indicative
"onsemi 74LCX16245MTDX, Voltage Level Shifter 1 Bi-Directional, 48-Pin TSSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda