LEDVANCE Spotlight, 240 V, 7 W

RS Stock No.:
1864784
Mfr. Prt No.:
4058075127333
Brand:
LEDVANCE

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1864784
Product description LEDVANCE Spotlight, 240 V, 7 W
Manufacturer / Brand LEDVANCE
Manufacturer part number 4058075127333
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
RS stock number 1864784
Product description LEDVANCE Spotlight, 240 V, 7 W
Manufacturer / Brand LEDVANCE
Manufacturer part number 4058075127333

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand LEDVANCE
Type Spotlight
IP Fire Rating IP65
Voltage Rating 240 V
Depth 72 mm
Diameter 90 mm
Wattage 7 W
IP Rating IP65
Colour Temperature 3000 K
Cut-out Size 68 mm
Light Colour Warm White
Dimmable No
EU Energy Efficiency Rating A, A+, A++
Current Rating 170 mA
Series SPOT FIREPROOF
Finish White
Checking stock...
IDR
453,649.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1453,649.25
*price per unit indicative
"LEDVANCE Spotlight, 240 V, 7 W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products