RS PRO Grey ABS Enclosure, IP65, Shielded, 105 x 105 x 60mm

RS Stock No.:
1862275
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1862275
Product description RS PRO Grey ABS Enclosure, IP65, Shielded, 105 x 105 x 60mm
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
RS stock number 1862275
Product description RS PRO Grey ABS Enclosure, IP65, Shielded, 105 x 105 x 60mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand RS PRO
Body Material ABS
External Length 105 mm
External Height 60 mm
External Width 105 mm
External Dimensions 105 x 105 x 60 mm
IP Rating IP65
Colour Grey
Lid Colour Grey
Shielded Yes
Gasket Material Silicone
IK Rating IK07
Checking stock...
IDR
160,691.48
IDR
143,804.19
Out of stock
Price EachYou save IDR 16,887.29 (10.5%)
Unit(s)Per Unit(IDR)
1143,804.19
*price per unit indicative
"RS PRO Grey ABS Enclosure, IP65, Shielded, 105 x 105 x 60mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda