StarTech.com Dual-Monitor Arm, Max 27in Monitor, 2 Supported Display(s) With Extension Arm

RS Stock No.:
1861702
Mfr. Prt No.:
ARMBARDUOG
Brand:
Startech

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1861702
Product description StarTech.com Dual-Monitor Arm, Max 27in Monitor, 2 Supported Display(s) With Extension Arm
Manufacturer / Brand Startech
Manufacturer part number ARMBARDUOG
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
RS stock number 1861702
Product description StarTech.com Dual-Monitor Arm, Max 27in Monitor, 2 Supported Display(s) With Extension Arm
Manufacturer / Brand Startech
Manufacturer part number ARMBARDUOG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Startech
Type Dual-Monitor Arm
Extension Arm Yes
Maximum Screen Size 27 in
Number of Displays Supported 2
Maximum Load 8 kg
Height 120 mm
VESA Configuration 75x75 mm, 100x100 mm
Width 248 mm
Depth 478 mm
Checking stock...
IDR
3,644,088.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,644,088.38
*price per unit indicative
"StarTech.com Dual-Monitor Arm, Max 27in Monitor, 2 Supported Display(s) With Extension Arm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda