Parker UCC, 1 in G PET Inline Water Filter 120L/min

RS Stock No.:
1860061
Mfr. Prt No.:
S.760004-RS
Brand:
Parker UCC
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
RS stock number 1860061
Product description Parker UCC, 1 in G PET Inline Water Filter 120L/min
Manufacturer / Brand Parker UCC
Manufacturer part number S.760004-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

L186006-01

Specifications

Attribute Value
Brand Parker UCC
Strainer or Filter Filter
Suitable Media Liquid
Maximum Flow Rate 120 L/min
Filtration Level 125 µm
Connection 1 in G
Body Material PET
Connection Size 1 in
Maximum Working Pressure 7 bar
Minimum Working Pressure 0 bar
Thread Standard or Connection Type G
Working Pressure Range 0 → 7 bar
Checking stock...
IDR
1,595,796.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,595,796.46
*price per unit indicative
"Parker UCC, 1 in G PET Inline Water Filter 120L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda