HEAVY DUTY MALE ROD-END 20MM BORE M20 X

RS Stock No.:
1852945
Mfr. Prt No.:
GAXSW20x2.5
Brand:
Fluro

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1852945
Product description HEAVY DUTY MALE ROD-END 20MM BORE M20 X
Manufacturer / Brand Fluro
Manufacturer part number GAXSW20x2.5
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
RS stock number 1852945
Product description HEAVY DUTY MALE ROD-END 20MM BORE M20 X
Manufacturer / Brand Fluro
Manufacturer part number GAXSW20x2.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Fluro
Connection Size M20 x 2.5 Male
Bore Size 20 mm
Dynamic Load Rating 78 kN
Static Load Rating 93.5 kN
Overall Length 103 mm
Material Galvanized Steel
Connection Thread Standard Metric
Maximum Operating Temperature +200 °C
Minimum Operating Temperature -50 °C
Connection Gender Male
Checking stock...
IDR
2,855,735.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,855,735.14
*price per unit indicative
"HEAVY DUTY MALE ROD-END 20MM BORE M20 X" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products