Neutrik Loudspeaker Connector, Plug to Plug, 4 Way, 30A
- RS Stock No.:
- 1852644
- Mfr. Prt No.:
- NL4MMX
- Brand:
- Neutrik

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1852644 |
| Product description | Neutrik Loudspeaker Connector, Plug to Plug, 4 Way, 30A |
| Manufacturer / Brand | Neutrik |
| Manufacturer part number | NL4MMX |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1852644 |
| Product description | Neutrik Loudspeaker Connector, Plug to Plug, 4 Way, 30A |
| Manufacturer / Brand | Neutrik |
| Manufacturer part number | NL4MMX |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: LI
Product Details
Neutrik sNeutrik speakON Lockable Loudspeaker Adapters
Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.
The speakOn series of loudspeaker adapters offer an extremely precise locking system with secure "quick lock" technology. With easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.
Features and Benefits:
• Simple connection
• Robust, versatile and easy to assemble
• "touch proof" contacts
What are Loudspeaker connectors?
A loudspeaker is a device or apparatus that takes electrical impulses or audio signals and converts them in to sound. Loudspeaker connectors can include sockets, splitters, banana plugs, pin connectors, speakON connectors, jacks and plugs. All of which are an item used to connect linking parts to speakers or amplifiers.
Specifications
| Attribute | Value |
| Brand | Neutrik |
| Gender | Male to Male |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Contact Material | Bronze |
| Housing Material | Polyamide |
| Contact Plating | Silver |
| Current Rating | 30 A |
| Voltage Rating | 250 V |
| Maximum Operating Temperature | +80 °C |
| Minimum Operating Temperature | -30 °C |